
HDSP-5503-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5503-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5503-IJ000 |
Description | S4,0.56S,ALLNGAPRED,CC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $22.71600 | $227.16 |
| 320 | $16.20072 | $5,184.23 |
| 640 | $15.42444 | $9,871.64 |
| 1,280 | $14.76729 | $18,902.13 |
| 2,240 | $14.31128 | $32,057.27 |
| 5,120 | $13.74118 | $70,354.84 |

