
HDSP-5501-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5501-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5501-IJ000 |
Description | S4,0.56S,ALLNGAPRED,CA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 8.5mcd |
Number of Characters 1 | Wavelength - Peak 631nm |
Size / Dimension 0.673" H x 0.495" W x 0.315" D (17.10mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $24.82100 | $248.21 |
| 320 | $17.81188 | $5,699.80 |
| 640 | $16.97727 | $10,865.45 |
| 1,280 | $16.27073 | $20,826.53 |
| 2,240 | $15.78040 | $35,348.10 |
| 5,120 | $15.16754 | $77,657.80 |

