
HDSP-4840 | |
|---|---|
DigiKey Part Number | 516-1240-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4840 |
Description | LED CBI 5.08X1.52MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) 2.2V 20mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 10) | |
Wavelength - Peak | 583nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 1.9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.52mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.89000 | $62.89 |
| 15 | $45.67333 | $685.10 |
| 105 | $38.53533 | $4,046.21 |
| 510 | $34.73712 | $17,715.93 |
| 1,005 | $33.50134 | $33,668.85 |
| 2,010 | $32.43206 | $65,188.44 |




