Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.6V 100mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-3901

DigiKey Part Number
516-1232-5-ND
Manufacturer
Manufacturer Product Number
HDSP-3901
Description
DISPLAY 7-SEG 0.8" SGL RED 18DIP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.6V 100mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.6V
Current - Test
100mA
Millicandela Rating
7mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,122
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.24000$62.24
10$47.16700$471.67
120$37.82708$4,539.25
600$34.14430$20,486.58
1,080$33.11780$35,767.22
2,040$32.16013$65,606.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.