
HDSP-0962 | |
|---|---|
DigiKey Part Number | 516-1157-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0962 |
Description | DISPLAY 7SEG 0.29" SGL GRN 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment, Hexadecimal 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | |
Digit/Alpha Size | 0.29" (7.37mm) | |
Display Type | 7-Segment, Hexadecimal | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Millicandela Rating | 0.30mcd ~ 2.63mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 963mW | |
Package / Case | 8-DIP (0.600", 15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $726.45000 | $726.45 |
| 25 | $583.07880 | $14,576.97 |
| 100 | $548.36010 | $54,836.01 |




