
LD264 | |
|---|---|
DigiKey Part Number | 475-LD264-ND |
Manufacturer | |
Manufacturer Product Number | LD264 |
Description | EMITTER IR 950NM 50MA 6-SDIP |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.25V 50mA 2.5mW/sr @ 50mA 30° 6-SDIP (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 6-SDIP (0.071", 1.80mm) |

