
HCPL-7840-500E | |
---|---|
DigiKey Part Number | 516-1790-2-ND - Tape & Reel (TR) 516-1790-1-ND - Cut Tape (CT) 516-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7840-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.86mA | |
Current - Output / Channel | 15.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |
10 | $43.13200 | $431.32 |
25 | $39.91520 | $997.88 |
100 | $36.37880 | $3,637.88 |
250 | $34.69212 | $8,673.03 |
500 | $33.67512 | $16,837.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.83850 | $32,838.50 |
2,000 | $32.14984 | $64,299.68 |