
HCPL-7720-500E | |
|---|---|
DigiKey Part Number | 516-3702-2-ND - Tape & Reel (TR) 516-3702-1-ND - Cut Tape (CT) 516-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7720-500E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $40.12100 | $401.21 |
| 100 | $32.37870 | $3,237.87 |
| 500 | $29.72402 | $14,862.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.90204 | $27,902.04 |
| 2,000 | $26.97396 | $53,947.92 |
| 3,000 | $26.49918 | $79,497.54 |

