600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3140-360E

DigiKey Part Number
HCPL-3140-360E-ND
Manufacturer
Manufacturer Product Number
HCPL-3140-360E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 800 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,900$10.34551$30,001.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

800In Stock
Ships from Flip Electronics