
HCPL-2533-500E | |
---|---|
DigiKey Part Number | 516-4049-2-ND - Tape & Reel (TR) 516-4049-1-ND - Cut Tape (CT) 516-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2533-500E |
Description | OPTOISO 3.75KV 2CH TRANS 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 8mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800ns, 1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.36000 | $38.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.11547 | $36,230.94 |