
HCPL-2531-500E | |
|---|---|
DigiKey Part Number | 516-2707-2-ND - Tape & Reel (TR) 516-2707-1-ND - Cut Tape (CT) 516-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2531-500E |
Description | OPTOISO 3.75KV 2CH TRANS 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 10 | $20.94800 | $209.48 |
| 100 | $16.37970 | $1,637.97 |
| 500 | $14.37512 | $7,187.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.72259 | $13,722.59 |
| 2,000 | $13.17035 | $26,340.70 |
| 3,000 | $12.88761 | $38,662.83 |
| 5,000 | $12.56875 | $62,843.75 |

