HCPL-2430#300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 247
Unit Price: $110.06000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2430#300

DigiKey Part Number
516-1107-5-ND
Manufacturer
Manufacturer Product Number
HCPL-2430#300
Description
OPTOISO 3.75KV PUSH PULL 8DIP GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2430#300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
40MBd
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
20ns, 10ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
350$92.83674$32,492.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.