
HCPL-2300-300E | |
---|---|
DigiKey Part Number | 516-1654-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2300-300E |
Description | OPTOISO 3.75KV OPEN COLL 8DIP GW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2300-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100V/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 200ns | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 5mA (Typ) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.05000 | $47.05 |
50 | $30.38240 | $1,519.12 |
100 | $28.70890 | $2,870.89 |
500 | $25.74264 | $12,871.32 |
1,000 | $25.45344 | $25,453.44 |