
HCPL-2211-560E | |
---|---|
DigiKey Part Number | 516-HCPL-2211-560ETR-ND - Tape & Reel (TR) 516-HCPL-2211-560ECT-ND - Cut Tape (CT) 516-HCPL-2211-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2211-560E |
Description | OPTOISO 3.75KV PUSH PULL 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2211-560E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs, 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 30ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $26.75100 | $267.51 |
100 | $21.19420 | $2,119.42 |
500 | $18.76246 | $9,381.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.97142 | $17,971.42 |
2,000 | $17.30222 | $34,604.44 |
3,000 | $16.95982 | $50,879.46 |