Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-073L-500E

DigiKey Part Number
516-4204-2-ND - Tape & Reel (TR)
516-4204-1-ND - Cut Tape (CT)
516-4204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-073L-500E
Description
OPTOISOLTR 3.75KV 2CH DARL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Broadcom Limited
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
2
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
0°C ~ 70°C
Current Transfer Ratio (Min)
300% @ 1.6mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
25µs, 50µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.05000$45.05
10$33.60900$336.09
100$26.86290$2,686.29
500$23.91174$11,955.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.46163$33,692.44
3,000$21.72611$65,178.33
Manufacturers Standard Package