
HCPL-0721-000E | |
---|---|
DigiKey Part Number | 516-1639-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0721-000E |
Description | OPTOISO 3.75KV PUSH PULL 8SOTALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.07000 | $55.07 |
10 | $41.54700 | $415.47 |
100 | $33.57920 | $3,357.92 |
500 | $30.10294 | $15,051.47 |
1,000 | $28.97401 | $28,974.01 |
2,000 | $28.01930 | $56,038.60 |