
HCPL-0701-560E | |
---|---|
DigiKey Part Number | 516-4198-2-ND - Tape & Reel (TR) 516-4198-1-ND - Cut Tape (CT) 516-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0701-560E |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0701-560E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 200ns, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.18024 | $30,540.72 |