Similar
Similar
Similar

HCPL-061N-560E | |
|---|---|
DigiKey Part Number | HCPL-061N-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-061N-560E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD060L | onsemi | 4,892 | FOD060L-ND | $13.40000 | Similar |
| FOD060LR2 | onsemi | 16,280 | FOD060LR2CT-ND | $14.47000 | Similar |
| HCPL0600 | onsemi | 7,095 | HCPL0600-ND | $13.48000 | Similar |
| HCPL0600R2 | onsemi | 417 | HCPL0600R2CT-ND | $11.51000 | Similar |
| HCPL0601 | onsemi | 1,934 | HCPL0601-ND | $13.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.46305 | $46,389.15 |


