
HCPL-0601-560E | |
|---|---|
DigiKey Part Number | 516-4196-2-ND - Tape & Reel (TR) 516-4196-1-ND - Cut Tape (CT) 516-4196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0601-560E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0601-560E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $16.74700 | $167.47 |
| 100 | $12.95960 | $1,295.96 |
| 500 | $11.29436 | $5,647.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.47381 | $15,710.72 |
| 3,000 | $10.05722 | $30,171.66 |
| 4,500 | $9.84391 | $44,297.59 |
| 7,500 | $9.60340 | $72,025.50 |

