
HCNW4502-500E | |
|---|---|
DigiKey Part Number | 516-3720-2-ND - Tape & Reel (TR) 516-3720-1-ND - Cut Tape (CT) 516-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW4502-500E |
Description | OPTOISO 5KV 1CH TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.68V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.41000 | $25.41 |
| 10 | $18.49500 | $184.95 |
| 100 | $14.41010 | $1,441.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $10.42288 | $7,817.16 |
| 1,500 | $9.97239 | $14,958.59 |
| 2,250 | $9.79260 | $22,033.35 |

