
CNY17-4-500E | |
|---|---|
DigiKey Part Number | 516-CNY17-4-500ETR-ND - Tape & Reel (TR) 516-CNY17-4-500ECT-ND - Cut Tape (CT) 516-CNY17-4-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-4-500E |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.24200 | $42.42 |
| 100 | $3.08880 | $308.88 |
| 500 | $2.57202 | $1,286.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.40240 | $2,402.40 |
| 2,000 | $2.25845 | $4,516.90 |
| 3,000 | $2.18451 | $6,553.53 |
| 5,000 | $2.10102 | $10,505.10 |
| 7,000 | $2.05133 | $14,359.31 |
| 10,000 | $2.00286 | $20,028.60 |

