
BCM84898B0KFSBG | |
---|---|
DigiKey Part Number | 516-BCM84898B0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84898B0KFSBG |
Description | OCTAL 10G/5G/2.5G/1G PHY 19 X 19 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | PHY | |
Number of Circuits | 8 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
588 | $1,732.54850 | $1,018,738.52 |