cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM57414B1KFSBG

DigiKey Part Number
516-BCM57414B1KFSBG-ND
Manufacturer
Manufacturer Product Number
BCM57414B1KFSBG
Description
50GB ETHERNET CONTROLLER WITH RD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ethernet Controller PCIe Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Protocol
Ethernet
Function
Controller
Interface
PCIe
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
17$1,832.42941$31,151.30