Image for BCM54213PEB1KMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54213PEB1KMLG

DigiKey Part Number
516-BCM54213PEB1KMLG-ND
Manufacturer
Manufacturer Product Number
BCM54213PEB1KMLG
Description
IC TRANSCEIVER 1/1 36QFN
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 36-QFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-QFN
Supplier Device Package
36-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$43.41000$43.41
10$33.11600$331.16
25$30.54120$763.53
100$27.70810$2,770.81
250$26.35716$6,589.29
500$25.54272$12,771.36
1,000$24.87226$24,872.26
3,430$23.95978$82,182.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.