



ASSR-4128-002E | |
---|---|
DigiKey Part Number | 516-3771-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-4128-002E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.84000 | $32.84 |
10 | $29.29700 | $292.97 |
25 | $27.98000 | $699.50 |
50 | $27.02080 | $1,351.04 |
100 | $26.09540 | $2,609.54 |
250 | $24.91808 | $6,229.52 |
500 | $24.06250 | $12,031.25 |
1,000 | $23.23573 | $23,235.73 |