
ASMW-LL00-NKM0E | |
---|---|
DigiKey Part Number | 516-ASMW-LL00-NKM0ETR-ND - Tape & Reel (TR) 516-ASMW-LL00-NKM0ECT-ND - Cut Tape (CT) 516-ASMW-LL00-NKM0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LL00-NKM0E |
Description | LED HORTICULTURE BLU 451NM 2835 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Royal Blue 451nm (Typ) 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.08V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 240mW (180mW ~ 330mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 36°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $6.96400 | $69.64 |
100 | $5.18780 | $518.78 |
500 | $4.39852 | $2,199.26 |
1,000 | $4.14037 | $4,140.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.92136 | $7,842.72 |
4,000 | $3.73579 | $14,943.16 |
6,000 | $3.64071 | $21,844.26 |
10,000 | $3.53342 | $35,334.20 |
14,000 | $3.46965 | $48,575.10 |
20,000 | $3.40747 | $68,149.40 |