ASMW-LH00-AUW0E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 15,998
Unit Price: $8.63000
Red-Orange 613nm LED Indication - Discrete 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMW-LH00-AUW0E

DigiKey Part Number
516-4339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMW-LH00-AUW0E
Description
LED RED-ORANGE 2835 SMD
Customer Reference
Detailed Description
Red-Orange 613nm LED Indication - Discrete 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
620nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
2.80mm L x 3.40mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable