LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX7B2

DigiKey Part Number
516-ASMT-UWB1-NX7B2TR-ND - Tape & Reel (TR)
516-ASMT-UWB1-NX7B2CT-ND - Cut Tape (CT)
516-ASMT-UWB1-NX7B2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX7B2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White, Cool 6500K LED Indication - Discrete 2.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.94100$39.41
100$2.86730$286.73
500$2.38496$1,192.48
1,000$2.22682$2,226.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09233$4,184.66
4,000$1.97824$7,912.96
6,000$1.91972$11,518.32
10,000$1.85365$18,536.50
14,000$1.81437$25,401.18
20,000$1.77604$35,520.80
Manufacturers Standard Package