
ASMT-UWB1-NX3E2 | |
---|---|
DigiKey Part Number | 516-3970-2-ND - Tape & Reel (TR) 516-3970-1-ND - Cut Tape (CT) 516-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3E2 |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.18900 | $51.89 |
100 | $3.81810 | $381.81 |
500 | $3.20558 | $1,602.79 |
1,000 | $3.00482 | $3,004.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.83448 | $5,668.96 |
4,000 | $2.69001 | $10,760.04 |
6,000 | $2.61597 | $15,695.82 |
10,000 | $2.53239 | $25,323.90 |
14,000 | $2.48268 | $34,757.52 |
20,000 | $2.43424 | $48,684.80 |