LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UAB4-YV3C2

DigiKey Part Number
516-ASMT-UAB4-YV3C2TR-ND - Tape & Reel (TR)
516-ASMT-UAB4-YV3C2CT-ND - Cut Tape (CT)
516-ASMT-UAB4-YV3C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UAB4-YV3C2
Description
LED AMBER 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.15V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.88900$28.89
100$2.07690$207.69
500$1.70996$854.98
1,000$1.58911$1,589.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24933$2,498.66
4,000$1.17582$4,703.28
6,000$1.13809$6,828.54
10,000$1.09547$10,954.70
14,000$1.07011$14,981.54
20,000$1.04537$20,907.40
50,000$1.00585$50,292.50
Manufacturers Standard Package