White LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SWB5-NW703

DigiKey Part Number
516-2953-2-ND - Tape & Reel (TR)
516-2953-1-ND - Cut Tape (CT)
516-2953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-SWB5-NW703
Description
LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.20mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
30mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.01800$60.18
100$4.44870$444.87
500$3.74834$1,874.17
1,000$3.51913$3,519.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.32461$6,649.22
4,000$3.15969$12,638.76
6,000$3.07518$18,451.08
10,000$2.97978$29,797.80
14,000$2.92309$40,923.26
20,000$2.86780$57,356.00
Manufacturers Standard Package