
ASMT-SBB5-NT703 | |
|---|---|
DigiKey Part Number | 516-ASMT-SBB5-NT703TR-ND - Tape & Reel (TR) 516-ASMT-SBB5-NT703CT-ND - Cut Tape (CT) 516-ASMT-SBB5-NT703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SBB5-NT703 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.53300 | $55.33 |
| 100 | $4.07460 | $407.46 |
| 500 | $3.42344 | $1,711.72 |
| 1,000 | $3.21008 | $3,210.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.02913 | $6,058.26 |
| 4,000 | $2.87564 | $11,502.56 |
| 6,000 | $2.79697 | $16,781.82 |
| 10,000 | $2.70819 | $27,081.90 |
| 14,000 | $2.65538 | $37,175.32 |
| 20,000 | $2.60391 | $52,078.20 |

