Blue 470nm LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SBB5-NT703

DigiKey Part Number
516-ASMT-SBB5-NT703TR-ND - Tape & Reel (TR)
516-ASMT-SBB5-NT703CT-ND - Cut Tape (CT)
516-ASMT-SBB5-NT703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-SBB5-NT703
Description
LED BLUE CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.20mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$5.53300$55.33
100$4.07460$407.46
500$3.42344$1,711.72
1,000$3.21008$3,210.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.02913$6,058.26
4,000$2.87564$11,502.56
6,000$2.79697$16,781.82
10,000$2.70819$27,081.90
14,000$2.65538$37,175.32
20,000$2.60391$52,078.20
Manufacturers Standard Package