ASMT-QWBC-NJKxE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBC-NJK0E

DigiKey Part Number
516-2680-2-ND - Tape & Reel (TR)
516-2680-1-ND - Cut Tape (CT)
516-2680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-QWBC-NJK0E
Description
LED COOL WHITE 7250K 4PLCC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.4V 150mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
7250K (4500K ~ 10000K)
Flux @ 85°C, Current - Test
41lm
Flux @ 25°C, Current - Test
45lm (33lm ~ 56lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.4V
Lumens/Watt @ Current - Test
88 lm/W
CRI (Color Rendering Index)
-
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.20000$17.20
10$12.32300$123.23
100$9.41990$941.99
500$8.13882$4,069.41
1,000$7.72096$7,720.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.26204$12,524.08
4,000$6.01965$24,078.60
Manufacturers Standard Package