
ASMT-QTB2-0A002 | |
|---|---|
DigiKey Part Number | ASMT-QTB2-0A002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QTB2-0A002 |
Description | LED RGB CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 526nm Green, 472nm Blue LED Indication - Discrete 2.06V Red, 3.32V Green, 3.32V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.06V Red, 3.32V Green, 3.32V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm Red, 519nm Green, 467nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 2.20mm | |
Base Product Number |

