ASMT-QRBD-AFG0E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: $5.69465
LED Lighting Color - Red 621nm (Typ) 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QRBD-AFG0E

DigiKey Part Number
516-ASMT-QRBD-AFG0ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-QRBD-AFG0E
Description
LED RED 621NM 4PLCC
Customer Reference
Detailed Description
LED Lighting Color - Red 621nm (Typ) 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
621nm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
44 lm/W
Current - Max
150mA
Luminous Flux @ Current/Temperature
20lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
60°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable