
ASMT-JY32-NWY01 | |
---|---|
DigiKey Part Number | 516-ASMT-JY32-NWY01TR-ND - Tape & Reel (TR) 516-ASMT-JY32-NWY01CT-ND - Cut Tape (CT) 516-ASMT-JY32-NWY01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JY32-NWY01 |
Description | LED WARM WHITE 3100K 1616 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3100K (2700K ~ 3500K) 3.2V 350mA 140° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3100K (2700K ~ 3500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (114lm ~ 168lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.80000 | $52.80 |
10 | $39.73300 | $397.33 |
100 | $32.05410 | $3,205.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.98888 | $7,497.22 |
500 | $28.70204 | $14,351.02 |
750 | $28.04319 | $21,032.39 |
1,250 | $27.29986 | $34,124.82 |
1,750 | $26.85795 | $47,001.41 |
2,500 | $26.42753 | $66,068.82 |