ASMT-Jx3x-NxV01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JW32-NWY01

DigiKey Part Number
516-ASMT-JW32-NWY01TR-ND - Tape & Reel (TR)
516-ASMT-JW32-NWY01CT-ND - Cut Tape (CT)
516-ASMT-JW32-NWY01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-JW32-NWY01
Description
LED COOL WHITE 7250K 1616
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.2V 350mA 140° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
7250K (4500K ~ 10000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
140lm (114lm ~ 168lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.04000$44.04
10$32.88700$328.87
100$26.30290$2,630.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.53004$6,132.51
500$23.42464$11,712.32
750$22.85840$17,143.80
1,250$22.21968$27,774.60
1,750$21.83997$38,219.95
2,500$21.46994$53,674.85
Manufacturers Standard Package