ASMT-CW00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-CW00

DigiKey Part Number
516-3481-2-ND - Tape & Reel (TR)
516-3481-1-ND - Cut Tape (CT)
516-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-CW00
Description
LED WHITE CLEAR 0603 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,431
Check for Additional Incoming Stock
Last Time Buy Date: 9/10/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.83200$48.32
100$3.54140$354.14
500$2.96566$1,482.83
1,000$2.77707$2,777.07
2,000$2.61683$5,233.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.10822$8,432.88
8,000$2.01039$16,083.12
12,000$1.96029$23,523.48
20,000$1.92361$38,472.20
Manufacturers Standard Package