
ASMT-BR20-AS000 | |
|---|---|
DigiKey Part Number | 516-2945-2-ND - Tape & Reel (TR) 516-2945-1-ND - Cut Tape (CT) 516-2945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-BR20-AS000 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.40mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.28390 | $228.39 |
| 500 | $1.88354 | $941.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.68415 | $2,526.22 |
| 3,000 | $1.58239 | $4,747.17 |
| 4,500 | $1.53019 | $6,885.85 |
| 7,500 | $1.47117 | $11,033.78 |
| 10,500 | $1.43605 | $15,078.52 |
| 15,000 | $1.40179 | $21,026.85 |



