cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-AH00-ARS00

DigiKey Part Number
ASMT-AH00-ARS00-ND
Manufacturer
Manufacturer Product Number
ASMT-AH00-ARS00
Description
LED RED 615NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color - Red 615nm (610nm ~ 620nm) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
73 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
54lm (40lm ~ 62lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
2-SMD
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable