
ASMM-CA03-AR402 | |
---|---|
DigiKey Part Number | 516-ASMM-CA03-AR402TR-ND - Tape & Reel (TR) 516-ASMM-CA03-AR402CT-ND - Cut Tape (CT) 516-ASMM-CA03-AR402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CA03-AR402 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.45300 | $14.53 |
100 | $1.02230 | $102.23 |
500 | $0.82308 | $411.54 |
1,000 | $0.75730 | $757.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.70118 | $1,402.36 |
4,000 | $0.65341 | $2,613.64 |
6,000 | $0.62885 | $3,773.10 |
10,000 | $0.60107 | $6,010.70 |
14,000 | $0.58453 | $8,183.42 |
20,000 | $0.56838 | $11,367.60 |
50,000 | $0.53268 | $26,634.00 |
100,000 | $0.51044 | $51,044.00 |