
ASMF-LWG8-NSVJD | |
---|---|
DigiKey Part Number | 516-ASMF-LWG8-NSVJDTR-ND - Tape & Reel (TR) 516-ASMF-LWG8-NSVJDCT-ND - Cut Tape (CT) 516-ASMF-LWG8-NSVJDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG8-NSVJD |
Description | LED COOL WHITE 6800K 1212 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6800K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.02200 | $30.22 |
100 | $2.17590 | $217.59 |
500 | $1.79410 | $897.05 |
1,000 | $1.66848 | $1,668.48 |
2,000 | $1.56165 | $3,123.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22810 | $6,140.50 |
10,000 | $1.16611 | $11,661.10 |
15,000 | $1.13434 | $17,015.10 |
25,000 | $1.09848 | $27,462.00 |
35,000 | $1.07769 | $37,719.15 |