
ASMD-CWG7-NX7B2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7B2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7B2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7B2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7B2 |
Description | LED COOL WHITE 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.57418 | $287.09 |
| 1,000 | $0.52535 | $525.35 |
| 2,000 | $0.48371 | $967.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44822 | $1,792.88 |
| 8,000 | $0.41797 | $3,343.76 |
| 12,000 | $0.40244 | $4,829.28 |
| 20,000 | $0.38486 | $7,697.20 |
| 28,000 | $0.37440 | $10,483.20 |
| 40,000 | $0.36418 | $14,567.20 |




