
ASM6-SWD1-NPSBH | |
---|---|
DigiKey Part Number | 516-ASM6-SWD1-NPSBH-ND |
Manufacturer | |
Manufacturer Product Number | ASM6-SWD1-NPSBH |
Description | LED ASM6 WARM WHT 3000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting ASM6-SWx1-NxxxH White, Warm 3000K 3V 350mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (115lm ~ 169lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4°C/W |