
ASM6-SW91-NPRHH | |
---|---|
DigiKey Part Number | 516-ASM6-SW91-NPRHHTR-ND - Tape & Reel (TR) 516-ASM6-SW91-NPRHHCT-ND - Cut Tape (CT) 516-ASM6-SW91-NPRHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SW91-NPRHH |
Description | LED ASM6-SWX1 WHT 6500K 3SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASM6-SWx1-NxxxH White, Cool 6500K 3.3V 700mA 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 228lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.104" (2.65mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $10.70959 | $214,191.80 |