
ASM6-SRD0-AHK0H | |
---|---|
DigiKey Part Number | 516-ASM6-SRD0-AHK0HTR-ND - Tape & Reel (TR) 516-ASM6-SRD0-AHK0HCT-ND - Cut Tape (CT) 516-ASM6-SRD0-AHK0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SRD0-AHK0H |
Description | LED ASM6-SXXX-XXXXH 625NM 3SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Red 625nm (617nm ~ 635nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (617nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 62lm (50lm ~ 78lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $17.30400 | $173.04 |
100 | $13.43630 | $1,343.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.73586 | $5,867.93 |
1,000 | $11.18202 | $11,182.02 |
1,500 | $10.89829 | $16,347.43 |
2,500 | $10.57809 | $26,445.22 |
3,500 | $10.38780 | $36,357.30 |
5,000 | $10.20225 | $51,011.25 |