ASM6-SD90-AQR0H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SD90-AQR0H

DigiKey Part Number
516-ASM6-SD90-AQR0HTR-ND - Tape & Reel (TR)
516-ASM6-SD90-AQR0HCT-ND - Cut Tape (CT)
516-ASM6-SD90-AQR0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM6-SD90-AQR0H
Description
LED ASM6-SXXX-XXXXH DEEP RED SMD
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
LED Lighting Color ASM6-Sxxx-xxxxH Red 655nm (650nm ~ 670nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
655nm (650nm ~ 670nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
450mW (430mW ~ 530mW)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.106" (2.70mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.05000$30.05
10$22.04500$220.45
100$17.30940$1,730.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.23266$7,616.33
1,000$14.55697$14,556.97
1,500$14.21079$21,316.18
2,500$13.82034$34,550.85
3,500$13.58833$47,559.15
5,000$13.36218$66,810.90
Manufacturers Standard Package