ASM6-S3D0-ANQ0H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-S3D0-ANQ0H

DigiKey Part Number
516-ASM6-S3D0-ANQ0HTR-ND - Tape & Reel (TR)
516-ASM6-S3D0-ANQ0HCT-ND - Cut Tape (CT)
516-ASM6-S3D0-ANQ0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM6-S3D0-ANQ0H
Description
LED ASM6-SXXX-XXXXH FAR RED 3SMD
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
LED Lighting Color ASM6-Sxxx-xxxxH Red 735nm (720nm ~ 745nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
735nm (720nm ~ 745nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
Luminous Flux @ Current/Temperature
350mW (330mW ~ 480mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.43000$32.43
10$23.89700$238.97
100$18.83480$1,883.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.61612$8,308.06
1,000$15.89418$15,894.18
1,500$15.52457$23,286.85
2,500$15.10756$37,768.90
3,500$14.85975$52,009.12
5,000$14.61819$73,090.95
Manufacturers Standard Package