cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-CA00-AS7C2

DigiKey Part Number
516-ASCY-CA00-AS7C2TR-ND - Tape & Reel (TR)
516-ASCY-CA00-AS7C2CT-ND - Cut Tape (CT)
516-ASCY-CA00-AS7C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-CA00-AS7C2
Description
LED AMBER 2216 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.43200$14.32
100$1.00430$100.43
500$0.80872$404.36
1,000$0.74384$743.84
2,000$0.68853$1,377.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53354$2,134.16
8,000$0.50009$4,000.72
12,000$0.48292$5,795.04
20,000$0.46350$9,270.00
28,000$0.45195$12,654.60
40,000$0.44068$17,627.20
100,000$0.41578$41,578.00
200,000$0.41160$82,320.00
Manufacturers Standard Package